
Labels Marker Label Chrome Coated Aluminum Silver 85x27mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1327650000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1327650000 technical specifications.
| Dimensions (mm) | 85x27 |
| Type | Marker Label |
| Color | Silver |
| Material | Chrome Coated Aluminum |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1327650000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.