
Four-position, two-row thermocouple terminal block with straight orientation and screw termination. Features a 6mm terminal width and panel mount capability. Constructed from beige nylon insulation material, it operates within a -50°C to 100°C temperature range and boasts UL94 V-2 flammability rating. This RoHS compliant component is CE and IEC approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1338060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, IEC |
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 59.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 54mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1338060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.