Ethernet Router 10Mbps/100Mbps/1000Mbps 24VDC
Sign in to ask questions about the Weidmuller 1345270000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1345270000 technical specifications.
| Depth | 134mm |
| Height | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1345270000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.