
The Unimate SLA 4-position shrouded header is a through-hole connector rated for 300V and 10A. It features a copper alloy contact material and a UL94 V-0 flammability rating. The header is lead-free and RoHS compliant, with a maximum operating temperature of 120°C and a minimum operating temperature of -20°C. It is available in a bulk packaging quantity of 100 units.
Weidmuller 1349360000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1349360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.