
The Unimate SLA 2-position 2-level connector is a through-hole component with a maximum operating temperature of 120°C and a minimum operating temperature of -20°C. It features a copper alloy contact material and a lead-free construction. The connector is rated for 10A of current and 300V of voltage. It has a height of 9.4mm and a width of 12mm, with a pitch of 5.08mm. The Unimate SLA connector is UL94 V-0 flammability rated and compliant with RoHS regulations.
Weidmuller 1351460000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1351460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
