This 3-position shrouded header from Weidmuller features a copper alloy contact material and is rated for 10A and 300V. It has a flammability rating of UL94 V-0 and is lead free. The header is designed for through hole mount and has a pitch of 0.2inch. It operates between -20°C and 120°C and is RoHS compliant.
Weidmuller 1351560000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1351560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.