Shrouded Header, Board-to-Board Connector, 4 positions with 5.08mm pitch. Features a 1-level, 1-row design with 4 positions per level. Contact material is copper alloy with tin plating, rated for 10A current and 300V voltage. Operating temperature range is -20°C to 120°C. Housing is orange, UL94 V-0 flammability rated, and lead-free. Mounting is through-hole with solder termination.
Weidmuller 1351660000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1351660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.