14-position shrouded header with a 5.08mm pitch, designed for right-angle, through-hole solder termination. Features a copper alloy contact material with tin plating, rated for 10A current and 300V voltage. Operating temperature range spans from -20°C to 120°C, with a UL94 V-0 flammability rating. The orange housing is constructed from a lead-free, RoHS-compliant material.
Weidmuller 1352660000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1352660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.