17-position, 1-level header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and through-hole mounting with solder termination. Constructed with a copper alloy contact material and tin plating, rated for 10A current and 300V voltage. Operates within a temperature range of -20°C to 120°C and boasts a UL94 V-0 flammability rating. Housing is orange, and the component is lead-free and RoHS compliant.
Weidmuller 1352960000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1352960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.