
4-position, 1-row, right-angle terminal block plug for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.08mm pitch and screw termination, accepting wire gauges from 12AWG to 26AWG. Rated for 400V and 10A maximum current, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts and an orange, UL94 V-0 flammability rated housing. Lead-free and RoHS compliant.
Sign in to ask questions about the Weidmuller 1356260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1356260000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 78 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1356260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
