Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 10A Box
Weidmuller 135686 technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.