
Weidmüller OMNIMATE Signal - series B2C/S2C 3. S2CD-THR 3.50/20/90G 3.2SN BK BX - 1357830000
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1357830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 7.9A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Ratings | IP20 |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1357830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.