TERM BLOCK HDR 24POS 90DEG 3.5MM
Weidmuller 1357840000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 7.9A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Ratings | IP20 |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1357840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.