
This 28-pin shrouded header from Weidmuller features a copper alloy contact material and a black housing. It is rated for 150V and 9.5A, with a current rating of 7.9A. The header has an operating temperature range of -50°C to 120°C and meets the IP20 rating for environmental protection. It is available in a through-hole mount configuration and is made with a UL94 V-0 flammability rating.
Weidmuller 1357850000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 7.9A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Ratings | IP20 |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1357850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.