This 32-pole terminal block from Weidmuller features a through-hole mount and is rated for 150V and 7.9A. It has a flammability rating of UL94 V-0 and meets IP20 ratings. The operating temperature range is -50°C to 120°C.
Weidmuller 1357870000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 7.9A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Ratings | IP20 |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1357870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.