This 32-pole, 32-position through-hole header from Weidmuller features a copper alloy contact material and a maximum operating temperature of 120°C. The header is rated for 150V and 9.5A, and meets IP20 ratings for environmental protection. It also meets the UL94 V-0 flammability rating and is suitable for use in temperatures ranging from -50°C to 120°C.
Weidmuller 1357970000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 7.9A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Ratings | IP20 |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1357970000 to view detailed technical specifications.
No datasheet is available for this part.