TERM BLOCK HDR 22POS VERT 3.5MM
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 22 |
| Number of Rows | 1 |
| Package Quantity | 175 |
| Voltage Rating | 150V |
| RoHS | Compliant |