Two-position fuse terminal block with screw termination, rated for 10A and 500V max supply voltage, featuring a 6kV voltage rating. This general terminal block mounts to DIN rail, has a 27.6mm terminal width, and accommodates wire gauges from 8AWG to 22AWG. Constructed with yellow plastic insulation, it is lead-free, RoHS compliant, and carries IEC, CSA, VDE, and CE approvals.
Weidmuller 1368720000 technical specifications.
| Approvals | IEC, CSA, VDE, CE |
| Color | Yellow |
| Current Rating | 10A |
| Flammability Rating | UL94 5VA |
| Height | 75mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 27.6mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 27.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1368720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.