
This 20-contact FFC/FPC connector features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and is plated with tin for reliable contact. The connector is packaged in bags of 20 units and is compliant with RoHS regulations.
Sign in to ask questions about the Weidmuller 1393360000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1393360000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1393360000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.