
This general purpose connector is made from nylon and features a beige color. It has a flammability rating of UL94 V-2 and is lead free. The connector is packaged in a bag with 20 units per pack. It is CE approved and RoHS compliant.
Weidmuller 1397160000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 43.5mm |
| Lead Free | Lead Free |
| Length | 54mm |
| Material | Nylon |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Thickness | 1.5mm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1397160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
