
Two-position, single-circuit disconnect terminal block featuring screw termination and a 12mm terminal width. Rated for 25A maximum current and 600V voltage, with a 6kV voltage rating. Designed for DIN rail mounting, it operates within a temperature range of -60°C to 130°C. Constructed with yellow plastic insulation material, it is RoHS compliant and lead-free. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1404520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1404520000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 25A |
| Current Rating | 27A |
| Flammability Rating | UL94 5VA |
| Height | 48.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 12mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1404520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.