
Two-position, single-circuit disconnect terminal block featuring screw termination and a 12mm terminal width. Rated for 25A maximum current and 600V, with a 6kV voltage rating. Constructed with yellow plastic insulation, it offers a wide operating temperature range from -60°C to 130°C and a UL94 5VA flammability rating. This RoHS compliant component supports wire gauges from 8AWG to 22AWG and is designed for DIN rail mounting.
Weidmuller 1404620000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 25A |
| Current Rating | 27A |
| Flammability Rating | UL94 5VA |
| Height | 48.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 12mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1404620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
