
9-position, 5mm pitch, straight male pin wire housing for crimp termination. Features a 15A current rating, 600V voltage rating, and operates within a -25°C to 100°C temperature range. Constructed with a copper alloy contact material and a UL94 V-0 flammability rated grey housing. Suitable for panel, free hanging, and cable mounting applications, with approvals including CSA and UR. RoHS compliant and packaged in a box of 25.
Sign in to ask questions about the Weidmuller 1415100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1415100000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Type | Male Pin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Omnimate RSV |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1415100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
