The CSL Series Cable Mount Contact features a CuZn contact material with gold plating and is lead free. It has a maximum wire gauge of 26AWG and a minimum wire gauge of 24AWG. The contact is mounted via cable and has a straight orientation. It is packaged in bulk and is unshielded.
Weidmuller 1420700000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | CSL |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1420700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.