Weidmuller 1423240000 technical specifications.
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1423240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
