This cable mount contact features a CuZn contact material with gold plating. It has a length of 28.7mm and is designed for a single pole. The contact is oriented straight and is packaged in bulk. It is suitable for use with wire gauges ranging from 20AWG to 22AWG.
Weidmuller 1424700000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CSL |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1424700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.