Contact PIN Crimp ST Cable Mount 20-22AWG Reel
Sign in to ask questions about the Weidmuller 1425500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1425500000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1425500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.