The CSL Series contact is a 1-pole, straight cable mount contact made from CuZn with a tin plating. It is lead free and RoHS compliant. The contact is designed for crimp termination and is suitable for wire gauges between 20AWG and 22AWG. The contact is packaged in bulk and is unshielded.
Weidmuller 1425700000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CSL |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1425700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.