The CB Series cable mount contact is a single-pole, straight contact made from CuZn material with a tin plating. It is lead-free and available in a tape and reel packaging. The contact is designed for crimp termination and is compatible with wire gauges ranging from 20AWG to 22AWG. The CB Series contact is not RoHS compliant.
Weidmuller 1425800000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CB |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1425800000 to view detailed technical specifications.
No datasheet is available for this part.