
The CSL Series contact is a cable mount type with a CuZn contact material and gold plating. It is designed for use with wire gauges up to 14AWG and as low as 12AWG. The contact is not RoHS compliant and is packaged in bulk. It has a straight orientation and is terminated through crimping.
Weidmuller 1428700000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CSL |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1428700000 to view detailed technical specifications.
No datasheet is available for this part.