Contact PIN Crimp ST Cable Mount 12-14AWG Box
Checking distributor stock and pricing after the page loads.
| Contact Material | CuZn |
| Contact Plating | Tin |
| Gender | Male |
| Length | 27.2mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |