Board-to-board connector featuring 6 positions and 6 poles with a 5mm pitch. This female socket connector utilizes a circular contact shape with a tin-plated copper alloy contact material and tin contact finish for mating. Rated for 10A current and 300V voltage, it operates within a temperature range of -20°C to 120°C. The grey nylon insulation material boasts a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, this RoHS compliant component is CSA and UR approved.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate RSV |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |