
This 36-position shrouded header is designed for through-hole mounting and features a lead-free construction. It has a current rating of 13A and a voltage rating of 300V. The header is made of copper alloy with a tin plating and is compliant with RoHS regulations. It is packaged in a box with 10 units per package.
Sign in to ask questions about the Weidmuller 1446500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1446500000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | CrimpMate |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1446500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
