
36-position, single-row, shrouded board-to-board header and receptacle with 5mm pitch. Features female socket contacts made from copper alloy with tin plating for mating. Rated for 10A current and 300V voltage, with a maximum operating temperature of 120°C. Constructed with grey nylon insulation, meeting UL94 V-0 flammability rating. Through-hole mounting with solder termination. Approvals include CSA and UR, and it is RoHS compliant.
Sign in to ask questions about the Weidmuller 1446700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1446700000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate RSV |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1446700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
