This 2-pole 2-position connector tool features a 5.08mm pitch and is manufactured with lead-free materials. It is available in bulk packaging with 50 units per package. The tool is RoHS compliant and part of the QB series. It is not designed for radiation hardening and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1472200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1472200000 technical specifications.
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QB |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1472200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.