This 10-position connector tool is designed for use with lead-free connectors. It features a 5.08mm pitch and is packaged in a bulk quantity of 20. The tool is compliant with RoHS regulations and is part of the QB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1472500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1472500000 technical specifications.
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QB |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1472500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.