
Checking distributor stock and pricing after the page loads.
Weidmuller 1472600000 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QB |
| RoHS | Compliant |
No datasheet is available for this part.