The PROmax series high-performance power supply is designed for demanding automation. It features a robust design capable of continuous overloads up to 20% and short-term peak loads of 300%. The unit supports wide input ranges, high efficiencies, and can be used in a temperature range from -25°C to +70°C. It is equipped with a DC-OK relay contact and status LEDs for diagnostics.
Checking distributor stock and pricing after the page loads.
Weidmuller 1478130000 technical specifications.
| Output Voltage | 24V DC |
| Output Current | 10A |
| Power Rating | 240W |
| Input Voltage AC | 85 to 277V AC |
| Input Voltage DC | 80 to 370V DC |
| Efficiency | 89% |
| Operating Temperature | -25 to +70°C |
| Depth | 125mm |
| Width | 50mm |
| Height | 130mm |
| RoHS | Compliant |
| Ce | Compliant |
| Culus | E255651 |