Five-position, single-row, straight female terminal block with 5.08mm pitch. Features screw termination and cable mounting for free-hanging applications. Rated for 10A and 300V, with a maximum operating temperature of 120°C and a minimum of -50°C. Constructed with a copper alloy contact material and an orange housing, it meets UL94 V-0 flammability rating and is RoHS compliant. Accommodates wire gauges from 14AWG to 26AWG.
Weidmuller 1486860000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Orange |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1486860000 to view detailed technical specifications.
No datasheet is available for this part.