This 13-contact terminal block features a female gender and is designed for cable mount applications. It has a housing color of orange and a pitch of 5.08mm. The terminal block is not radiation hardened and is compliant with RoHS regulations. It is packaged in bulk quantities of 24 units.
Weidmuller 1487660000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.