VG21-EXE SW
Weidmuller 1490900000 technical specifications.
| Approvals | CE |
| Flammability Rating | UL94 V-2 |
| Length | 40mm |
| Material | Polyamide |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 1490900000 to view detailed technical specifications.
No datasheet is available for this part.