6-position, 1-level terminal block with 7.62mm pitch, straight orientation, and solder termination. Features a 30A current rating, 300V voltage rating, and copper contacts with copper/tin plating. Constructed with orange nylon insulation, it operates from -50°C to 100°C and is UL94 V-2 flammability rated. This lead-free, RoHS-compliant component is suitable for through-hole mounting and supports wire gauges from 10AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1494560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1494560000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 30A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 26mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOP4GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1494560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.