Checking distributor stock and pricing after the page loads.
Weidmuller 1496260000 technical specifications.
| Color | Orange |
| Insulation Material | Nylon |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Omnimate |
| RoHS | Compliant |