
2-position, 1-level terminal block with 5.08mm pitch, featuring straight orientation and screw termination. Rated for 17A and 400V, this cable mountable component utilizes copper alloy contacts with tin plating. Constructed with a UL94 V-0 flammability rating, it operates within a -50°C to 100°C temperature range and supports wire gauges from 14AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1499510000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 17A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 31.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1499510000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.