
Five-position, single-row, straight male terminal block with 5.08mm pitch. Features 17A current rating and 400V voltage rating. Copper alloy contacts with tin plating. Cable mountable with screw termination for wire gauges 14AWG to 26AWG. Operating temperature range of -50°C to 100°C. UL94 V-0 flammability rating.
Weidmuller 1499810000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 17A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 31.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1499810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.