5-position, 1-level, straight cable mount terminal block with 5.08mm pitch. Features screw termination, 17A current rating, and 300V voltage rating. Constructed with CuSn contact material and an orange housing, this UL94 V-0 flammability rated component operates from -50°C to 100°C. It is lead-free, RoHS compliant, and CSA/UR approved.
Weidmuller 1499860000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Current | 17A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1499860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.