10-position, 1-row female board connector featuring screw terminal termination. This socket-type connector offers a 5.08mm pitch and a 17A current rating, with a 300V voltage rating. Constructed with CuSn contact material and tin plating, it operates within a -50°C to 100°C temperature range and meets UL94 V-0 flammability standards. Suitable for free-hanging, cable mounting, this orange connector is lead-free, RoHS compliant, and CSA/UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1500360000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 17A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1500360000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.