6-position, 1-row, straight terminal block with 5.08mm pitch. Features screw termination for 14-26AWG wire, rated for 300V and 10A. Copper alloy contacts with tin plating ensure reliable connection. Orange housing, UL94 V-0 flammability rating, and lead-free construction. Designed for free-hanging, cable mounting.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 31.8mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
