This 22-position shrouded header from Weidmuller is designed for board-to-board and mezzanine connections. It features a copper alloy contact material with tin plating and a maximum operating temperature of 100°C. The header is rated for 15A and 300V, and is compliant with RoHS regulations. It is packaged in a bag with 20 units per package and has a pitch of 5.08mm. The header is rated for IP20 and has a flammability rating of UL94 V-0.
Weidmuller 1510060000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.