This 24-contact male header features a 5.08mm pitch and is plated with tin. It is available in quantities of 20 and packaged in bags. The header is RoHS compliant and suitable for through-hole mounting. It is not radiation hardened.
Weidmuller 1510260000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.